


VY1101K31Y5SQ6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1101K31Y5SQ6UV0CT-ND - Cut Tape (CT) 56-VY1101K31Y5SQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1101K31Y5SQ6UV0 |
Description | CAP CER 100PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1101K31Y5SQ6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 50 | 3,50780 Kč | 175,39 Kč |
| 100 | 3,12510 Kč | 312,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,40684 Kč | 1 805,13 Kč |
| 1 500 | 2,22610 Kč | 3 339,15 Kč |
| 2 250 | 2,13562 Kč | 4 805,14 Kč |
| 3 750 | 2,03538 Kč | 7 632,68 Kč |
| 5 250 | 1,97677 Kč | 10 378,04 Kč |
| 7 500 | 1,92045 Kč | 14 403,38 Kč |
| 9 000 | 1,89376 Kč | 17 043,84 Kč |
| 18 000 | 1,80387 Kč | 32 469,66 Kč |
| 18 750 | 1,79910 Kč | 33 733,12 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

