VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY1 Series_Straight
VY18-SERIES

VY1101K31Y5SQ6UV0

DigiKey Part Number
56-VY1101K31Y5SQ6UV0CT-ND - Cut Tape (CT)
56-VY1101K31Y5SQ6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1101K31Y5SQ6UV0
Description
CAP CER 100PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1101K31Y5SQ6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
104,74400 Kč47,44 Kč
503,50780 Kč175,39 Kč
1003,12510 Kč312,51 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
7502,40684 Kč1 805,13 Kč
1 5002,22610 Kč3 339,15 Kč
2 2502,13562 Kč4 805,14 Kč
3 7502,03538 Kč7 632,68 Kč
5 2501,97677 Kč10 378,04 Kč
7 5001,92045 Kč14 403,38 Kč
9 0001,89376 Kč17 043,84 Kč
18 0001,80387 Kč32 469,66 Kč
18 7501,79910 Kč33 733,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč