2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000002704JA100

DigiKey Part Number
BC4914CT-ND - Cut Tape (CT)
BC4914TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000002704JA100
Description
RES 2.7M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,84500 Kč68,45 Kč
255,80400 Kč145,10 Kč
505,15300 Kč257,65 Kč
1004,60070 Kč460,07 Kč
2503,99380 Kč998,45 Kč
5003,61418 Kč1 807,09 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,29081 Kč3 290,81 Kč
2 0003,01616 Kč6 032,32 Kč
3 0002,87505 Kč8 625,15 Kč
5 0002,71534 Kč13 576,70 Kč
7 0002,62019 Kč18 341,33 Kč
10 0002,52721 Kč25 272,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč