
VR37000001504FA100 | |
|---|---|
DigiKey Part Number | BC4903CT-ND - Cut Tape (CT) BC4903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001504FA100 |
Description | RES 1.5M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,70400 Kč | 77,04 Kč |
| 25 | 6,55080 Kč | 163,77 Kč |
| 50 | 5,82240 Kč | 291,12 Kč |
| 100 | 5,20360 Kč | 520,36 Kč |
| 250 | 4,52408 Kč | 1 131,02 Kč |
| 500 | 4,09928 Kč | 2 049,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81300 Kč | 3 813,00 Kč |
| 2 000 | 3,49988 Kč | 6 999,76 Kč |
| 3 000 | 3,33902 Kč | 10 017,06 Kč |
| 5 000 | 3,15704 Kč | 15 785,20 Kč |
| 7 000 | 3,04855 Kč | 21 339,85 Kč |
| 10 000 | 2,94260 Kč | 29 426,00 Kč |
| 12 000 | 2,89178 Kč | 34 701,36 Kč |
| 24 000 | 2,71733 Kč | 65 215,92 Kč |
| 25 000 | 2,70790 Kč | 67 697,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

