
VR37000001004FR500 | |
|---|---|
DigiKey Part Number | BC4898CT-ND - Cut Tape (CT) BC4898TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001004FR500 |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000001004FR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 250 | 3,93420 Kč | 983,55 Kč |
| 500 | 3,55874 Kč | 1 779,37 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,67250 Kč | 13 362,50 Kč |
| 10 000 | 2,48696 Kč | 24 869,60 Kč |
| 15 000 | 2,39166 Kč | 35 874,90 Kč |
| 25 000 | 2,28387 Kč | 57 096,75 Kč |
| 35 000 | 2,21964 Kč | 77 687,40 Kč |
| 50 000 | 2,15691 Kč | 107 845,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

