
VR37000001004FA100 | |
|---|---|
DigiKey Part Number | BC4897CT-ND - Cut Tape (CT) BC4897TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001004FA100 |
Description | RES 1M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000001004FA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 250 | 4,60360 Kč | 1 150,90 Kč |
| 500 | 4,17104 Kč | 2 085,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80358 Kč | 3 803,58 Kč |
| 2 000 | 3,49123 Kč | 6 982,46 Kč |
| 3 000 | 3,33077 Kč | 9 992,31 Kč |
| 5 000 | 3,14924 Kč | 15 746,20 Kč |
| 7 000 | 3,04102 Kč | 21 287,14 Kč |
| 10 000 | 2,93533 Kč | 29 353,30 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

