VDRUS07M175BSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,41027 Kč
Datasheet
275 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS07M175BSE

DigiKey Part Number
56-VDRUS07M175BSE-ND
Manufacturer
Manufacturer Product Number
VDRUS07M175BSE
Description
VARISTOR 275V 1.8KA DISC 7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
275 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
247.5 V
Varistor Voltage (Typ)
275 V
Varistor Voltage (Max)
302.5 V
Current - Surge
1.8 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,61485 Kč8 614,85 Kč
Unit Price without VAT:8,61485 Kč
Unit Price with VAT:10,42397 Kč