240 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS07M150BSE

DigiKey Part Number
BC5454-ND
Manufacturer
Manufacturer Product Number
VDRUS07M150BSE
Description
VARISTOR 240V 1.8KA DISC 7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.8 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,66200 Kč126,62 Kč
2511,40600 Kč285,15 Kč
10010,00970 Kč1 000,97 Kč
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč