Parametric Equivalent

VDRUS07M140BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS07M140BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS07M140BKE |
Description | VARISTOR 220V 1.8KA DISC 7MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.8 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,61485 Kč | 8 614,85 Kč |
| Unit Price without VAT: | 8,61485 Kč |
|---|---|
| Unit Price with VAT: | 10,42397 Kč |


