VDRUS07M130BKE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 629
Unit Price: 17,64000 Kč
Datasheet
205 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRUS07M130BKE

DigiKey Part Number
56-VDRUS07M130BKE-ND
Manufacturer
Manufacturer Product Number
VDRUS07M130BKE
Description
VARISTOR 205V 1.8KA DISC 7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
205 V 1.8 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
1.8 kA
Series
Energy
21J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDRUS07M130BSEVishay Beyschlag/Draloric/BC Components629BC5453-ND17,64000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,61485 Kč8 614,85 Kč
Unit Price without VAT:8,61485 Kč
Unit Price with VAT:10,42397 Kč