
VDRS10P300BSE | |
|---|---|
DigiKey Part Number | BC1434-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10P300BSE |
Description | VARISTOR 470V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 2.5 kA |
Series | Energy 71J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 9,55200 Kč | 238,80 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| 250 | 7,78496 Kč | 1 946,24 Kč |
| 500 | 7,44166 Kč | 3 720,83 Kč |
| 1 000 | 7,15886 Kč | 7 158,86 Kč |
| 2 500 | 6,86046 Kč | 17 151,15 Kč |
| 5 000 | 6,68056 Kč | 33 402,80 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



