
VDRS07H275TSE | |
|---|---|
DigiKey Part Number | BC3419TR-ND - Tape & Reel (TR) BC3419CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VDRS07H275TSE |
Description | VARISTOR 430V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 36J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 250 | 5,96680 Kč | 1 491,70 Kč |
| 500 | 5,69004 Kč | 2 845,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,14675 Kč | 7 720,12 Kč |
| 3 000 | 4,98584 Kč | 14 957,52 Kč |
| 4 500 | 4,90532 Kč | 22 073,94 Kč |
| 7 500 | 4,81607 Kč | 36 120,53 Kč |
| 10 500 | 4,76391 Kč | 50 021,06 Kč |
| 15 000 | 4,71373 Kč | 70 705,95 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

