Parametric Equivalent
Parametric Equivalent

VDRH10S300TME | |
|---|---|
DigiKey Part Number | VDRH10S300TME-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRH10S300TME |
Description | VARISTOR 470V 3.5KA DISC 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,82165 Kč | 14 732,48 Kč |
| Unit Price without VAT: | 9,82165 Kč |
|---|---|
| Unit Price with VAT: | 11,88420 Kč |


