
VDRH10G014BSE | |
|---|---|
DigiKey Part Number | VDRH10G014BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH10G014BSE |
Description | VARISTOR 22V 1KA DISC 12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 3.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44112 Kč | 9 441,12 Kč |
| Unit Price without VAT: | 9,44112 Kč |
|---|---|
| Unit Price with VAT: | 11,42376 Kč |



