Parametric Equivalent
Parametric Equivalent

VDRH07K420TSE | |
|---|---|
DigiKey Part Number | 56-VDRH07K420TSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRH07K420TSE |
Description | VDR HS 07D 1750A 420V STLDS TAPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.75 kA | |
Energy | 56J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,44663 Kč | 14 893,26 Kč |
| Unit Price without VAT: | 7,44663 Kč |
|---|---|
| Unit Price with VAT: | 9,01042 Kč |


