VDRH05B025TLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH05E275BSE

DigiKey Part Number
VDRH05E275BSE-ND
Manufacturer
Manufacturer Product Number
VDRH05E275BSE
Description
VARISTOR 430V 800A DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
800 A
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
55 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5006,13763 Kč9 206,44 Kč
Unit Price without VAT:6,13763 Kč
Unit Price with VAT:7,42653 Kč