
SFR25H0001003FR500 | |
|---|---|
DigiKey Part Number | BC4394TR-ND - Tape & Reel (TR) BC4394CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001003FR500 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,78520 Kč | 44,63 Kč |
| 50 | 1,57040 Kč | 78,52 Kč |
| 100 | 1,39140 Kč | 139,14 Kč |
| 250 | 1,19060 Kč | 297,65 Kč |
| 500 | 1,06514 Kč | 532,57 Kč |
| 1 000 | 0,95862 Kč | 958,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78394 Kč | 3 919,70 Kč |
| 10 000 | 0,72056 Kč | 7 205,60 Kč |
| 15 000 | 0,68798 Kč | 10 319,70 Kč |
| 25 000 | 0,65114 Kč | 16 278,50 Kč |
| 35 000 | 0,62917 Kč | 22 020,95 Kč |
| 50 000 | 0,60772 Kč | 30 386,00 Kč |
| 60 000 | 0,59743 Kč | 35 845,80 Kč |
| 120 000 | 0,56211 Kč | 67 453,20 Kč |
| 125 000 | 0,56020 Kč | 70 025,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

