
SFR25H0001001JA500 | |
|---|---|
DigiKey Part Number | BC4392CT-ND - Cut Tape (CT) BC4392TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001001JA500 |
Description | RES 1K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 25 | 1,50640 Kč | 37,66 Kč |
| 50 | 1,32320 Kč | 66,16 Kč |
| 100 | 1,16720 Kč | 116,72 Kč |
| 250 | 0,99784 Kč | 249,46 Kč |
| 500 | 0,89132 Kč | 445,66 Kč |
| 1 000 | 0,80082 Kč | 800,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65996 Kč | 3 299,80 Kč |
| 10 000 | 0,60552 Kč | 6 055,20 Kč |
| 15 000 | 0,57757 Kč | 8 663,55 Kč |
| 25 000 | 0,54592 Kč | 13 648,00 Kč |
| 35 000 | 0,52707 Kč | 18 447,45 Kč |
| 50 000 | 0,50864 Kč | 25 432,00 Kč |
| 60 000 | 0,49981 Kč | 29 988,60 Kč |
| 120 000 | 0,46947 Kč | 56 336,40 Kč |
| 125 000 | 0,46784 Kč | 58 480,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

