SFR25H0001000JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,30726 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001000JA500

DigiKey Part Number
SFR25H0001000JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001000JA500
Description
RES 100 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001000JA100Vishay Beyschlag/Draloric/BC Components0SFR16S0001000JA100-ND2,30726 KčSimilar
SFR16S0001000JA500Vishay Beyschlag/Draloric/BC Components0BC4291CT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,65833 Kč3 291,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,65833 Kč
Unit Price with VAT:0,79658 Kč