
SFR25H0001000FR500 | |
|---|---|
DigiKey Part Number | BC4390TR-ND - Tape & Reel (TR) BC4390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001000FR500 |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,60000 Kč | 80,00 Kč |
| 100 | 1,41530 Kč | 141,53 Kč |
| 250 | 1,21116 Kč | 302,79 Kč |
| 500 | 1,08392 Kč | 541,96 Kč |
| 1 000 | 0,97536 Kč | 975,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78201 Kč | 3 910,05 Kč |
| 10 000 | 0,71878 Kč | 7 187,80 Kč |
| 15 000 | 0,68628 Kč | 10 294,20 Kč |
| 25 000 | 0,64953 Kč | 16 238,25 Kč |
| 35 000 | 0,62762 Kč | 21 966,70 Kč |
| 50 000 | 0,60622 Kč | 30 311,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

