
SFR2500003909FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003909FR500TR-ND - Tape & Reel (TR) 56-SFR2500003909FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003909FR500 |
Description | RES 39 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3909FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 730 | 56-MBA02040C3909FRP00CT-ND | 2,31000 Kč | Similar |
| LR1F39R | TE Connectivity Passive Product | 11 488 | 1712-LR1F39RCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 50 | 1,40260 Kč | 70,13 Kč |
| 100 | 1,23890 Kč | 123,89 Kč |
| 250 | 1,05912 Kč | 264,78 Kč |
| 500 | 0,94616 Kč | 473,08 Kč |
| 1 000 | 0,85042 Kč | 850,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67975 Kč | 3 398,75 Kč |
| 10 000 | 0,62387 Kč | 6 238,70 Kč |
| 15 000 | 0,59517 Kč | 8 927,55 Kč |
| 25 000 | 0,56270 Kč | 14 067,50 Kč |
| 35 000 | 0,54334 Kč | 19 016,90 Kč |
| 50 000 | 0,52444 Kč | 26 222,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

