150 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohm 1%
150 OHM 1%

SFR2500001500FR500

DigiKey Part Number
56-SFR2500001500FR500TR-ND - Tape & Reel (TR)
56-SFR2500001500FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001500FR500
Description
RES 150 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,85400 Kč18,54 Kč
251,54960 Kč38,74 Kč
501,36220 Kč68,11 Kč
1001,20400 Kč120,40 Kč
2501,02984 Kč257,46 Kč
5000,92026 Kč460,13 Kč
1 0000,82716 Kč827,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67431 Kč3 371,55 Kč
10 0000,61888 Kč6 188,80 Kč
15 0000,59041 Kč8 856,15 Kč
25 0000,55819 Kč13 954,75 Kč
35 0000,53900 Kč18 865,00 Kč
50 0000,52024 Kč26 012,00 Kč
60 0000,51125 Kč30 675,00 Kč
120 0000,48037 Kč57 644,40 Kč
125 0000,47871 Kč59 838,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč