


SFR2500001500FR500 | |
---|---|
DigiKey Part Number | 56-SFR2500001500FR500TR-ND - Tape & Reel (TR) 56-SFR2500001500FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001500FR500 |
Description | RES 150 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 1,85400 Kč | 18,54 Kč |
25 | 1,54960 Kč | 38,74 Kč |
50 | 1,36220 Kč | 68,11 Kč |
100 | 1,20400 Kč | 120,40 Kč |
250 | 1,02984 Kč | 257,46 Kč |
500 | 0,92026 Kč | 460,13 Kč |
1 000 | 0,82716 Kč | 827,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,67431 Kč | 3 371,55 Kč |
10 000 | 0,61888 Kč | 6 188,80 Kč |
15 000 | 0,59041 Kč | 8 856,15 Kč |
25 000 | 0,55819 Kč | 13 954,75 Kč |
35 000 | 0,53900 Kč | 18 865,00 Kč |
50 000 | 0,52024 Kč | 26 012,00 Kč |
60 000 | 0,51125 Kč | 30 675,00 Kč |
120 000 | 0,48037 Kč | 57 644,40 Kč |
125 000 | 0,47871 Kč | 59 838,75 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |