
SFR2500001000FA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001000FA500CT-ND - Cut Tape (CT) 56-SFR2500001000FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001000FA500 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,37320 Kč | 68,66 Kč |
| 100 | 1,21370 Kč | 121,37 Kč |
| 250 | 1,03732 Kč | 259,33 Kč |
| 500 | 0,92686 Kč | 463,43 Kč |
| 1 000 | 0,83299 Kč | 832,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66547 Kč | 3 327,35 Kč |
| 10 000 | 0,61064 Kč | 6 106,40 Kč |
| 15 000 | 0,58248 Kč | 8 737,20 Kč |
| 25 000 | 0,55063 Kč | 13 765,75 Kč |
| 35 000 | 0,53163 Kč | 18 607,05 Kč |
| 50 000 | 0,51308 Kč | 25 654,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

