90.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0009092FR500

DigiKey Part Number
PPC90.9KXTR-ND - Tape & Reel (TR)
PPC90.9KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0009092FR500
Description
RES 90.9K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C9092FRP00Vishay Beyschlag/Draloric/BC Components4 16656-MBA02040C9092FRP00CT-ND2,31000 KčDirect
SFR25H0009092FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0009092FR500-ND0,78201 KčSimilar
SFR16S0009092FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0009092FA500-ND0,60667 KčParametric Equivalent
In-Stock: 4
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,64758 Kč3 237,90 Kč
10 0000,57264 Kč5 726,40 Kč
15 0000,53457 Kč8 018,55 Kč
25 0000,49188 Kč12 297,00 Kč
35 0000,49083 Kč17 179,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč