
SFR16S0001003JA500 | |
|---|---|
DigiKey Part Number | BC4295CT-ND - Cut Tape (CT) BC4295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001003JA500 |
Description | RES 100K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,46480 Kč | 36,62 Kč |
| 50 | 1,28580 Kč | 64,29 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 250 | 0,96956 Kč | 242,39 Kč |
| 500 | 0,86594 Kč | 432,97 Kč |
| 1 000 | 0,77773 Kč | 777,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62763 Kč | 3 138,15 Kč |
| 10 000 | 0,57557 Kč | 5 755,70 Kč |
| 15 000 | 0,54883 Kč | 8 232,45 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

