
SFR16S0001003FR500 | |
|---|---|
DigiKey Part Number | PPC100KXTR-ND - Tape & Reel (TR) PPC100KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001003FR500 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0001003FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 25 | 1,74280 Kč | 43,57 Kč |
| 50 | 1,53660 Kč | 76,83 Kč |
| 100 | 1,35770 Kč | 135,77 Kč |
| 250 | 1,16196 Kč | 290,49 Kč |
| 500 | 1,03944 Kč | 519,72 Kč |
| 1 000 | 0,93483 Kč | 934,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65853 Kč | 3 292,65 Kč |
| 10 000 | 0,60420 Kč | 6 042,00 Kč |
| 15 000 | 0,57629 Kč | 8 644,35 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

