1k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001001JR500

DigiKey Part Number
BC4293TR-ND - Tape & Reel (TR)
BC4293CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001001JR500
Description
RES 1K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 750
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,74800 Kč17,48 Kč
251,46480 Kč36,62 Kč
501,28580 Kč64,29 Kč
1001,13390 Kč113,39 Kč
2500,96956 Kč242,39 Kč
5000,86594 Kč432,97 Kč
1 0000,77773 Kč777,73 Kč
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč