
S203M75Z5UN63J0R | |
|---|---|
DigiKey Part Number | BC5185-ND |
Manufacturer | |
Manufacturer Product Number | S203M75Z5UN63J0R |
Description | CAP CER 0.02UF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 50 | 7,23180 Kč | 361,59 Kč |
| 100 | 6,54510 Kč | 654,51 Kč |
| 500 | 5,38304 Kč | 2 691,52 Kč |
| 1 000 | 5,02398 Kč | 5 023,98 Kč |
| 2 500 | 4,64492 Kč | 11 612,30 Kč |
| 5 000 | 4,41651 Kč | 22 082,55 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

