Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

S102K39X7RP6UK5R | |
|---|---|
DigiKey Part Number | S102K39X7RP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K39X7RP6UK5R |
Description | CAP CER 1000PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K39X7RP6UK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K39X7RP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP63K5R-ND | 2,01992 Kč | Parametric Equivalent |
| S102K39X7RP65L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP65L0R-ND | 1,99395 Kč | Parametric Equivalent |
| S102K39X7RP6BK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6BK7R-ND | 1,99395 Kč | Parametric Equivalent |
| S102K39X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6TK5R-ND | 2,01992 Kč | Parametric Equivalent |
| S102K39X7RP6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6UL5R-ND | 1,92199 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 2,01285 Kč | 21 134,92 Kč |
| Unit Price without VAT: | 2,01285 Kč |
|---|---|
| Unit Price with VAT: | 2,43555 Kč |




