
S102K29X5FN6TJ5R | |
|---|---|
DigiKey Part Number | BC5256TR-ND - Tape & Reel (TR) BC5256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S102K29X5FN6TJ5R |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29X5FN6TJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,93040 Kč | 246,52 Kč |
| 100 | 4,42010 Kč | 442,01 Kč |
| 500 | 3,56084 Kč | 1 780,42 Kč |
| 1 000 | 3,29543 Kč | 3 295,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,98917 Kč | 5 978,34 Kč |
| 4 000 | 2,81478 Kč | 11 259,12 Kč |
| 6 000 | 2,72743 Kč | 16 364,58 Kč |
| 10 000 | 2,63061 Kč | 26 306,10 Kč |
| 14 000 | 2,57401 Kč | 36 036,14 Kč |
| 20 000 | 2,51957 Kč | 50 391,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

