



PTCSL03T141DT1E | |
|---|---|
DigiKey Part Number | BC2970TR-ND - Tape & Reel (TR) BC2970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCSL03T141DT1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 5 | 14,52400 Kč | 72,62 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 25 | 12,86560 Kč | 321,64 Kč |
| 50 | 12,25540 Kč | 612,77 Kč |
| 100 | 11,69960 Kč | 1 169,96 Kč |
| 500 | 10,57804 Kč | 5 289,02 Kč |
| 1 000 | 10,16126 Kč | 10 161,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,82343 Kč | 17 646,86 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

