



PTCSL03T131DT1E | |
|---|---|
DigiKey Part Number | 56-PTCSL03T131DT1ETR-ND - Tape & Reel (TR) 56-PTCSL03T131DT1ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCSL03T131DT1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 16,04200 Kč | 80,21 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,56900 Kč | 678,45 Kč |
| 100 | 12,95580 Kč | 1 295,58 Kč |
| 500 | 11,72612 Kč | 5 863,06 Kč |
| 1 000 | 11,26921 Kč | 11 269,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,64179 Kč | 21 283,58 Kč |
| 4 000 | 10,26529 Kč | 41 061,16 Kč |
| 6 000 | 10,05976 Kč | 60 358,56 Kč |
| 10 000 | 9,81522 Kč | 98 152,20 Kč |
| 14 000 | 9,66250 Kč | 135 275,00 Kč |
| 20 000 | 9,50740 Kč | 190 148,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

