



| PTCSL03T111DT1E | |
|---|---|
| DigiKey Part Number | BC2967TR-ND - Tape & Reel (TR) BC2967CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PTCSL03T111DT1E | 
| Description | SENSOR PTC RADIAL LEAD DISC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PTCSL03T111DT1E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance Tolerance | - | |
| Operating Temperature | -40°C ~ 165°C | |
| Mounting Type | Through Hole | |
| Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
| Supplier Device Package | Radial Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč | 
| 5 | 14,35600 Kč | 71,78 Kč | 
| 10 | 13,60700 Kč | 136,07 Kč | 
| 25 | 12,71680 Kč | 317,92 Kč | 
| 50 | 12,11320 Kč | 605,66 Kč | 
| 100 | 11,56400 Kč | 1 156,40 Kč | 
| 500 | 10,45544 Kč | 5 227,72 Kč | 
| 1 000 | 10,04347 Kč | 10 043,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 9,66626 Kč | 19 332,52 Kč | 
| 4 000 | 9,32052 Kč | 37 282,08 Kč | 
| 6 000 | 9,13172 Kč | 54 790,32 Kč | 
| 10 000 | 8,90713 Kč | 89 071,30 Kč | 
| 14 000 | 8,76686 Kč | 122 736,04 Kč | 
| 20 000 | 8,62440 Kč | 172 488,00 Kč | 
| Unit Price without VAT: | 16,44000 Kč | 
|---|---|
| Unit Price with VAT: | 19,89240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic