
PTCES67R501TTE | |
|---|---|
DigiKey Part Number | 56-PTCES67R501TTETR-ND - Tape & Reel (TR) 56-PTCES67R501TTECT-ND - Cut Tape (CT) 56-PTCES67R501TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCES67R501TTE |
Description | ICL PTC ES SMD 16D5 500R 1000 16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 Kč | 65,89 Kč |
| 5 | 58,73000 Kč | 293,65 Kč |
| 10 | 56,11900 Kč | 561,19 Kč |
| 25 | 52,99560 Kč | 1 324,89 Kč |
| 50 | 50,85680 Kč | 2 542,84 Kč |
| 100 | 48,89700 Kč | 4 889,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 46,67749 Kč | 16 337,12 Kč |
| 700 | 45,11346 Kč | 31 579,42 Kč |
| 1 050 | 44,25892 Kč | 46 471,87 Kč |
| 1 750 | 43,24235 Kč | 75 674,11 Kč |
| 2 450 | 42,60718 Kč | 104 387,59 Kč |
| 3 500 | 41,96215 Kč | 146 867,52 Kč |
| Unit Price without VAT: | 65,89000 Kč |
|---|---|
| Unit Price with VAT: | 79,72690 Kč |

