


PTCES67R501TTE | |
|---|---|
DigiKey Part Number | 56-PTCES67R501TTETR-ND - Tape & Reel (TR) 56-PTCES67R501TTECT-ND - Cut Tape (CT) 56-PTCES67R501TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCES67R501TTE |
Description | ICL PTC ES SMD 16D5 500R 1000 16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 5 | 66,52200 Kč | 332,61 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 25 | 60,08800 Kč | 1 502,20 Kč |
| 50 | 57,69000 Kč | 2 884,50 Kč |
| 100 | 55,49350 Kč | 5 549,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 50,97654 Kč | 17 841,79 Kč |
| 700 | 49,28830 Kč | 34 501,81 Kč |
| 1 050 | 48,36659 Kč | 50 784,92 Kč |
| 1 750 | 47,26938 Kč | 82 721,41 Kč |
| 2 450 | 46,58419 Kč | 114 131,27 Kč |
| 3 500 | 45,88807 Kč | 160 608,24 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

