
PTCES17R600MTE | |
|---|---|
DigiKey Part Number | 56-PTCES17R600MTETR-ND - Tape & Reel (TR) 56-PTCES17R600MTECT-ND - Cut Tape (CT) 56-PTCES17R600MTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCES17R600MTE |
Description | ICL PTC ES SMD 16D5 60R 625 135 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,12000 Kč | 65,12 Kč |
| 5 | 58,04800 Kč | 290,24 Kč |
| 10 | 55,46900 Kč | 554,69 Kč |
| 25 | 52,38120 Kč | 1 309,53 Kč |
| 50 | 50,26720 Kč | 2 513,36 Kč |
| 100 | 48,33030 Kč | 4 833,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 46,13640 Kč | 16 147,74 Kč |
| 700 | 44,59053 Kč | 31 213,37 Kč |
| 1 050 | 43,74590 Kč | 45 933,19 Kč |
| 1 750 | 42,74111 Kč | 74 796,94 Kč |
| 2 450 | 42,11330 Kč | 103 177,59 Kč |
| 3 500 | 41,47575 Kč | 145 165,12 Kč |
| Unit Price without VAT: | 65,12000 Kč |
|---|---|
| Unit Price with VAT: | 78,79520 Kč |

