
| PTCES17R251STE | |
|---|---|
| DigiKey Part Number | 56-PTCES17R251STETR-ND - Tape & Reel (TR) 56-PTCES17R251STECT-ND - Cut Tape (CT) 56-PTCES17R251STEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTCES17R251STE | 
| Description | ICL PTC ES SMD 16D5 250R 850 135 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Inrush Current Limiter | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 65,12000 Kč | 65,12 Kč | 
| 5 | 58,04800 Kč | 290,24 Kč | 
| 10 | 55,46900 Kč | 554,69 Kč | 
| 25 | 52,38120 Kč | 1 309,53 Kč | 
| 50 | 50,26720 Kč | 2 513,36 Kč | 
| 100 | 48,33030 Kč | 4 833,03 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | 46,13640 Kč | 16 147,74 Kč | 
| 700 | 44,59053 Kč | 31 213,37 Kč | 
| 1 050 | 43,74590 Kč | 45 933,19 Kč | 
| 1 750 | 42,74111 Kč | 74 796,94 Kč | 
| 2 450 | 42,11330 Kč | 103 177,59 Kč | 
| 3 500 | 41,47575 Kč | 145 165,12 Kč | 
| Unit Price without VAT: | 65,12000 Kč | 
|---|---|
| Unit Price with VAT: | 78,79520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic