
PTCES17R121NTE | |
|---|---|
DigiKey Part Number | 56-PTCES17R121NTETR-ND - Tape & Reel (TR) 56-PTCES17R121NTECT-ND - Cut Tape (CT) 56-PTCES17R121NTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCES17R121NTE |
Description | ICL PTC ES SMD 16D5 120R 650 135 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 Kč | 65,20 Kč |
| 5 | 58,11600 Kč | 290,58 Kč |
| 10 | 55,53300 Kč | 555,33 Kč |
| 25 | 52,44160 Kč | 1 311,04 Kč |
| 50 | 50,32520 Kč | 2 516,26 Kč |
| 100 | 48,38600 Kč | 4 838,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 46,18963 Kč | 16 166,37 Kč |
| 700 | 44,64196 Kč | 31 249,37 Kč |
| 1 050 | 43,79636 Kč | 45 986,18 Kč |
| 1 750 | 42,79042 Kč | 74 883,24 Kč |
| 2 450 | 42,16187 Kč | 103 296,58 Kč |
| 3 500 | 41,52359 Kč | 145 332,57 Kč |
| Unit Price without VAT: | 65,20000 Kč |
|---|---|
| Unit Price with VAT: | 78,89200 Kč |

