
PTCEL67R151NTE | |
|---|---|
DigiKey Part Number | 56-PTCEL67R151NTETR-ND - Tape & Reel (TR) 56-PTCEL67R151NTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL67R151NTE |
Description | ICL 150 OHM 30% 16.51MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 150 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 150 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 69,71400 Kč | 348,57 Kč |
| 10 | 64,33800 Kč | 643,38 Kč |
| 50 | 53,36440 Kč | 2 668,22 Kč |
| 100 | 49,22350 Kč | 4 922,35 Kč |
| 250 | 44,21508 Kč | 11 053,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,56302 Kč | 20 781,51 Kč |
| 1 000 | 38,28334 Kč | 38 283,34 Kč |
| 1 500 | 36,47605 Kč | 54 714,08 Kč |
| 2 500 | 34,30796 Kč | 85 769,90 Kč |
| 3 500 | 33,33433 Kč | 116 670,15 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

