
PTCEL17R251STE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R251STETR-ND - Tape & Reel (TR) 56-PTCEL17R251STECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL17R251STE |
Description | ICL 250 OHM 30% 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R251STE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 69,29600 Kč | 346,48 Kč |
| 10 | 64,03400 Kč | 640,34 Kč |
| 50 | 53,33220 Kč | 2 666,61 Kč |
| 100 | 49,26960 Kč | 4 926,96 Kč |
| 250 | 44,34560 Kč | 11 086,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,06940 Kč | 20 534,70 Kč |
| 1 000 | 37,82938 Kč | 37 829,38 Kč |
| 1 500 | 36,04363 Kč | 54 065,44 Kč |
| 2 500 | 33,90153 Kč | 84 753,82 Kč |
| 3 500 | 32,89063 Kč | 115 117,21 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

