
PTCEL17R251STE | |
|---|---|
DigiKey Part Number | 56-PTCEL17R251STETR-ND - Tape & Reel (TR) 56-PTCEL17R251STECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL17R251STE |
Description | ICL 250 OHM 30% 17MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 250 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R251STE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 250 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 5 | 71,73000 Kč | 358,65 Kč |
| 10 | 66,16500 Kč | 661,65 Kč |
| 50 | 54,89300 Kč | 2 744,65 Kč |
| 100 | 50,63040 Kč | 5 063,04 Kč |
| 250 | 45,47832 Kč | 11 369,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,74982 Kč | 21 374,91 Kč |
| 1 000 | 39,37608 Kč | 39 376,08 Kč |
| 1 500 | 37,51615 Kč | 56 274,23 Kč |
| 2 500 | 35,28588 Kč | 88 214,70 Kč |
| 3 500 | 34,38423 Kč | 120 344,81 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

