
PTCEL13R501RTE | |
|---|---|
DigiKey Part Number | 56-PTCEL13R501RTETR-ND - Tape & Reel (TR) 56-PTCEL13R501RTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL13R501RTE |
Description | ICL 500 OHM 30% 13.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL13R501RTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 5 | 48,75200 Kč | 243,76 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 50 | 37,52800 Kč | 1 876,40 Kč |
| 100 | 34,67570 Kč | 3 467,57 Kč |
| 250 | 31,21716 Kč | 7 804,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,93364 Kč | 14 466,82 Kč |
| 1 000 | 26,65751 Kč | 26 657,51 Kč |
| 1 500 | 25,40300 Kč | 38 104,50 Kč |
| 2 500 | 23,89899 Kč | 59 747,48 Kč |
| 3 500 | 22,95232 Kč | 80 333,12 Kč |
| 5 000 | 22,36563 Kč | 111 828,15 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |











