Ceramic PTC Resettable Fuse 30V 17.7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 17.7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL21H172DBE

DigiKey Part Number
PTCCL21H172DBE-ND
Manufacturer
Manufacturer Product Number
PTCCL21H172DBE
Description
SENSOR PTC RADIAL LEAD DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 17.7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
17.7 A
Current - Trip (It)
2.655 A
Current - Max
23 A
Resistance - 25°C (Typ)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.807" Dia x 0.157" T (20.50mm x 4.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30062,04630 Kč18 613,89 Kč
Unit Price without VAT:62,04630 Kč
Unit Price with VAT:75,07602 Kč