

PTCCL10H010SBE | |
---|---|
DigiKey Part Number | BC3407-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL10H010SBE |
Description | PTC RESET FUSE 600V 10MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 600V 10 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 600V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 50 mA | |
Current - Max | 2 A | |
Resistance - 25°C (Typ) | 400 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia x 0.256" T (10.00mm x 6.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.320" (8.12mm) | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
5 | 32,12000 Kč | 160,60 Kč |
10 | 30,59900 Kč | 305,99 Kč |
25 | 28,76200 Kč | 719,05 Kč |
50 | 27,51640 Kč | 1 375,82 Kč |
100 | 26,37490 Kč | 2 637,49 Kč |
500 | 24,07990 Kč | 12 039,95 Kč |
1 000 | 23,22545 Kč | 23 225,45 Kč |
5 000 | 21,50560 Kč | 107 528,00 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |