
PR02FS0204709KR500 | |
|---|---|
DigiKey Part Number | BC3362TR-ND - Tape & Reel (TR) BC3362CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0204709KR500 |
Description | RES 47 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,56080 Kč | 228,04 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 250 | 3,52516 Kč | 881,29 Kč |
| 500 | 3,18540 Kč | 1 592,70 Kč |
| 1 000 | 2,89688 Kč | 2 896,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38315 Kč | 11 915,75 Kč |
| 10 000 | 2,21514 Kč | 22 151,40 Kč |
| 15 000 | 2,12888 Kč | 31 933,20 Kč |
| 25 000 | 2,03129 Kč | 50 782,25 Kč |
| 35 000 | 1,97313 Kč | 69 059,55 Kč |
| 50 000 | 1,91634 Kč | 95 817,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

