
PR02000204302JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000204302JR500TR-ND - Tape & Reel (TR) 56-PR02000204302JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000204302JR500 |
Description | RES 43K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204302JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 3,83420 Kč | 191,71 Kč |
| 100 | 3,41220 Kč | 341,22 Kč |
| 250 | 2,95148 Kč | 737,87 Kč |
| 500 | 2,66296 Kč | 1 331,48 Kč |
| 1 000 | 2,41729 Kč | 2 417,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98003 Kč | 9 900,15 Kč |
| 10 000 | 1,83705 Kč | 18 370,50 Kč |
| 15 000 | 1,76364 Kč | 26 454,60 Kč |
| 25 000 | 1,68058 Kč | 42 014,50 Kč |
| 35 000 | 1,63108 Kč | 57 087,80 Kč |
| 50 000 | 1,58273 Kč | 79 136,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

