
PR01000106800JA100 | |
|---|---|
DigiKey Part Number | BC4745CT-ND - Cut Tape (CT) BC4745TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000106800JA100 |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000106800JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,66680 Kč | 133,34 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 250 | 2,03932 Kč | 509,83 Kč |
| 500 | 1,83354 Kč | 916,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65863 Kč | 1 658,63 Kč |
| 2 000 | 1,50965 Kč | 3 019,30 Kč |
| 3 000 | 1,43311 Kč | 4 299,33 Kč |
| 5 000 | 1,34652 Kč | 6 732,60 Kč |
| 7 000 | 1,29489 Kč | 9 064,23 Kč |
| 10 000 | 1,24445 Kč | 12 444,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

