New at DigiKey
PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC2920E3110V60

DigiKey Part Number
56-PPTC2920E3110V60TR-ND - Tape & Reel (TR)
56-PPTC2920E3110V60CT-ND - Cut Tape (CT)
56-PPTC2920E3110V60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC2920E3110V60
Description
PTC POLYMER SMD 2920 1100MA 60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
410 mOhms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2920 (7351 Metric), Concave
Current - Max
2 W
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,31200 Kč66,56 Kč
1012,62000 Kč126,20 Kč
2511,79240 Kč294,81 Kč
5011,22980 Kč561,49 Kč
10010,71320 Kč1 071,32 Kč
5009,67420 Kč4 837,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,10956 Kč9 109,56 Kč
2 0008,76268 Kč17 525,36 Kč
3 0008,57348 Kč25 720,44 Kč
5 0008,34838 Kč41 741,90 Kč
7 0008,20776 Kč57 454,32 Kč
10 0008,06504 Kč80 650,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč