
PPTC2920E3075V60 | |
|---|---|
DigiKey Part Number | 56-PPTC2920E3075V60TR-ND - Tape & Reel (TR) 56-PPTC2920E3075V60CT-ND - Cut Tape (CT) 56-PPTC2920E3075V60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC2920E3075V60 |
Description | PTC POLYMER SMD 2920 750MA 60V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 1.5 W |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 950 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Type Polymeric | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 5 | 13,22200 Kč | 66,11 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 50 | 11,15360 Kč | 557,68 Kč |
| 100 | 10,64050 Kč | 1 064,05 Kč |
| 500 | 9,60854 Kč | 4 804,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04774 Kč | 9 047,74 Kč |
| 2 000 | 8,70321 Kč | 17 406,42 Kč |
| 3 000 | 8,51530 Kč | 25 545,90 Kč |
| 5 000 | 8,29173 Kč | 41 458,65 Kč |
| 7 000 | 8,15206 Kč | 57 064,42 Kč |
| 10 000 | 8,01031 Kč | 80 103,10 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

